LED Lighting LM301B White, Cool 5000K 2.75V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHD32AMD3XAR0S0

DigiKey Part Number
1510-2372-2-ND - Tape & Reel (TR)
1510-2372-1-ND - Cut Tape (CT)
1510-2372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWHD32AMD3XAR0S0
Description
LED LM301B COOL WHITE 5000K 3030
Customer Reference
Detailed Description
LED Lighting LM301B White, Cool 5000K 2.75V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
180mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
CCT (K)
5000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
39lm (36lm ~ 42lm)
Height - Seated (Max)
0.033" (0.85mm)
Current - Test
65mA
Thermal Resistance of Package
7.5°C/W
Voltage - Forward (Vf) (Typ)
2.75V
Base Product Number
Lumens/Watt @ Current - Test
218 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.