
SPMWH3326MS5WZU3SD | |
|---|---|
DigiKey Part Number | 1510-SPMWH3326MS5WZU3SDTR-ND - Tape & Reel (TR) 1510-SPMWH3326MS5WZU3SDCT-ND - Cut Tape (CT) 1510-SPMWH3326MS5WZU3SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH3326MS5WZU3SD |
Description | LED LM301D WARM WHT 3500K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM301D White, Warm 3500K 3-Step MacAdam Ellipse 2.72V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 400mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 3500K 3-Step MacAdam Ellipse | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 36lm (34lm ~ 37lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 65mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
Lumens/Watt @ Current - Test 204 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPMWH3326MS5WAU3SD | Samsung Semiconductor, Inc. | 17.800 | 1510-SPMWH3326MS5WAU3SDCT-ND | 0,24000 € | Parametric Equivalent |
| SPMWHD32AMD5XAU3S0 | Samsung Semiconductor, Inc. | 40.243 | 1510-2377-1-ND | 0,31000 € | Parametric Equivalent |
| JB3030SWT-G-H35GA0000-SZ000001 | Cree LED | 0 | 2138-JB3030SWT-G-H35GA0000-SZ000001TR-ND | 0,06162 € | Parametric Equivalent |
| JB3030SWT-J-H35GA0000-SZ000001 | Cree LED | 0 | 2138-JB3030SWT-J-H35GA0000-SZ000001TR-ND | 0,05707 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,11800 € | 11,80 € |
| 500 | 0,09526 € | 47,63 € |
| 1.000 | 0,08774 € | 87,74 € |
| 2.000 | 0,08133 € | 162,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07588 € | 303,52 € |
| 8.000 | 0,07124 € | 569,92 € |
| 12.000 | 0,06886 € | 826,32 € |
| 20.000 | 0,06617 € | 1.323,40 € |
| 28.000 | 0,06457 € | 1.807,96 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

