LED Lighting LH351B White, Warm 2200K 2.75V 350mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWH2L3D30CD4YPK3

DigiKey Part Number
1510-SPHWH2L3D30CD4YPK3TR-ND - Tape & Reel (TR)
1510-SPHWH2L3D30CD4YPK3CT-ND - Cut Tape (CT)
1510-SPHWH2L3D30CD4YPK3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWH2L3D30CD4YPK3
Description
LED LH351B WARM WHT 2200K 1414
Customer Reference
Detailed Description
LED Lighting LH351B White, Warm 2200K 2.75V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
151 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
2200K
Supplier Device Package
1414
Flux @ 85°C, Current - Test
145lm (130lm ~ 160lm)
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Current - Test
350mA
Height - Seated (Max)
0.083" (2.11mm)
Voltage - Forward (Vf) (Typ)
2.75V
Thermal Resistance of Package
4°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.