
SPMWH3326FD5GBP3SA | |
|---|---|
DigiKey Part Number | 1510-2280-2-ND - Tape & Reel (TR) 1510-2280-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPMWH3326FD5GBP3SA |
Description | LED LM302Z COOL WHITE 6500K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM302Z White, Cool 6500K 6.3V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 6500K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 132lm (127lm ~ 137lm) | Height - Seated (Max) 0.024" (0.60mm) |
Current - Test 150mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 6.3V | Base Product Number |
Lumens/Watt @ Current - Test 140 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,10840 € | 10,84 € |
| 500 | 0,08724 € | 43,62 € |
| 1.000 | 0,08025 € | 80,25 € |
| 2.000 | 0,07430 € | 148,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06579 € | 328,95 € |
| 10.000 | 0,06182 € | 618,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |






