
SPMWH1229AD7SGVMSA | |
|---|---|
DigiKey Part Number | 1510-1461-2-ND - Tape & Reel (TR) 1510-1461-1-ND - Cut Tape (CT) 1510-1461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1229AD7SGVMSA |
Description | LED LM283B WARM WHT 3000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM283B White, Warm 3000K 9.4V 100mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 110mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package 2835 |
CCT (K) 3000K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 98lm (93lm ~ 103lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 100mA | Thermal Resistance of Package 15°C/W |
Voltage - Forward (Vf) (Typ) 9.4V | Base Product Number |
Lumens/Watt @ Current - Test 104 lm/W |








