
SPMWH1221FD5GBVMSA | |
|---|---|
DigiKey Part Number | 1510-1480-2-ND - Tape & Reel (TR) 1510-1480-1-ND - Cut Tape (CT) 1510-1480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1221FD5GBVMSA |
Description | LED LM282B WARM WHT 3000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM282B White, Warm 3000K 6.3V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 160mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package 2835 |
CCT (K) 3000K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 105lm (100lm ~ 110lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 150mA | Thermal Resistance of Package 15°C/W |
Voltage - Forward (Vf) (Typ) 6.3V | Base Product Number |
Lumens/Watt @ Current - Test 111 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPMWH1221FD5GBV0SA | Samsung Semiconductor, Inc. | 3.257 | 1510-1467-1-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08900 € | 0,89 € |
| 100 | 0,06140 € | 6,14 € |
| 500 | 0,04868 € | 24,34 € |
| 1.000 | 0,04444 € | 44,44 € |
| 2.000 | 0,04081 € | 81,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03771 € | 150,84 € |
| 8.000 | 0,03507 € | 280,56 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |






