
SPHWHAHDNM271ZR3DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNM271ZR3DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNM271ZR3DB |
Description | LED COB D GEN2 COOL WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 51.1V |
Series | Lumens/Watt @ Current - Test 159 lm/W |
Packaging Box | Current - Max 3.24A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 13196lm (Typ) | Lens Type Flat |
Current - Test 1.62A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNM271ZR3DC | Samsung Semiconductor, Inc. | 126 | 1510-SPHWHAHDNM271ZR3DC-ND | 14,11000 € | Parametric Equivalent |
| CMU2287-0000-00PP0U0A50G | Cree LED | 0 | 90-CMU2287-0000-00PP0U0A50G-ND | 17,46800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,33000 € | 10,33 € |
| 10 | 8,00300 € | 80,03 € |
| Unit Price without VAT: | 10,33000 € |
|---|---|
| Unit Price with VAT: | 12,49930 € |

