Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNL271ZV2D2 | |
|---|---|
DigiKey Part Number | SPHWHAHDNL271ZV2D2-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNL271ZV2D2 |
Description | LED COB D GEN2 WARM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 52V |
Series | Lumens/Watt @ Current - Test 131 lm/W |
Packaging Tray | Current - Max 2.76A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 7352lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNL271ZV3DC | Samsung Semiconductor, Inc. | 159 | 1510-SPHWHAHDNL271ZV3DC-ND | 10,56000 € | Parametric Equivalent |
| SPHWHAHDNL271ZW3DB | Samsung Semiconductor, Inc. | 160 | 1510-SPHWHAHDNL271ZW3DB-ND | 8,43000 € | Parametric Equivalent |
| SPHWHAHDNL271ZW3DC | Samsung Semiconductor, Inc. | 160 | 1510-SPHWHAHDNL271ZW3DC-ND | 10,25000 € | Parametric Equivalent |
| CLU048-1812C4-303H5K2 | Citizen | 0 | 1642-1372-ND | 38,44000 € | Parametric Equivalent |
| CMU2258-0000-000P0U0A27G | Cree LED | 0 | 90-CMU2258-0000-000P0U0A27G-ND | 10,92290 € | Parametric Equivalent |









