
SPHWHAHDNL271ZU3DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNL271ZU3DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNL271ZU3DC |
Description | LED LC060D WHITE 3500K SMD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC060D White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 52V |
Series | Lumens/Watt @ Current - Test 134 lm/W |
Packaging Tray | Current - Max 2.76A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 7539lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNL271ZU3DB | Samsung Semiconductor, Inc. | 150 | 1510-SPHWHAHDNL271ZU3DB-ND | 8,43000 € | Parametric Equivalent |
| CLU048-1812C4-353H5K2 | Citizen | 0 | 1642-1373-ND | 27,43333 € | Parametric Equivalent |
| CMU2258-0000-000P0U0A35G | Cree LED | 100 | 90-CMU2258-0000-000P0U0A35G-ND | 12,85000 € | Parametric Equivalent |
| CMU2258-0000-000P0U0A35H | Cree LED | 0 | 90-CMU2258-0000-000P0U0A35H-ND | 13,10460 € | Parametric Equivalent |
| CMU2258-R040-000P0U0A35G | Cree LED | 0 | 90-CMU2258-R040-000P0U0A35G-ND | 15,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,56000 € | 10,56 € |
| 10 | 8,17600 € | 81,76 € |
| Unit Price without VAT: | 10,56000 € |
|---|---|
| Unit Price with VAT: | 12,77760 € |

