
SPHWHAHDNK25YZP3N2 | |
|---|---|
DigiKey Part Number | 1510-1962-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNK25YZP3N2 |
Description | LED COB LC040D COOL WHT SQ 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC040D White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 148 lm/W |
Packaging Tray | Current - Max 2.76A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 6500K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 5528lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |









