Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNH27YZT2D2 | |
|---|---|
DigiKey Part Number | SPHWHAHDNH27YZT2D2-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNH27YZT2D2 |
Description | LED COB D GEN2 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 134 lm/W |
Packaging Tray | Current - Max 2.3A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 4180lm (Typ) | Lens Type Flat |
Current - Test 900mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNH27YZT3DC | Samsung Semiconductor, Inc. | 222 | 1510-SPHWHAHDNH27YZT3DC-ND | 6,37000 € | Parametric Equivalent |
| CGM-14-40-90-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CGM-14-40-90-36-AC40-F5-2-ND | 6,12539 € | Parametric Equivalent |
| CGM-14-40-90-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CGM-14-40-90-36-AC40-F5-3-ND | 5,10450 € | Parametric Equivalent |
| CGM-14-40-90-36-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CGM-14-40-90-36-TC60-F7-2-ND | 3,92653 € | Parametric Equivalent |
| CGM-14-40-90-36-TC60-F7-3 | Luminus Devices Inc. | 0 | 1214-CGM-14-40-90-36-TC60-F7-3-ND | 3,62551 € | Parametric Equivalent |






