
SPHWHAHDNA27YZT3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNA27YZT3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNA27YZT3D4 |
Description | LED COB D GEN4 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 157 lm/W |
Packaging Bulk | Current - Max 230mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 474lm (Typ) | Lens Type Flat |
Current - Test 90mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNA27YZT3DC | Samsung Semiconductor, Inc. | 500 | 1510-SPHWHAHDNA27YZT3DC-ND | 1,43000 € | Parametric Equivalent |
| SPHWHSHDNA27YZT3D4 | Samsung Semiconductor, Inc. | 498 | 1510-SPHWHSHDNA27YZT3D4-ND | 1,12000 € | Parametric Equivalent |
| CMU1003-0000-00PN0Z0A40H | Cree LED | 0 | 90-CMU1003-0000-00PN0Z0A40H-ND | 1,73440 € | Parametric Equivalent |
| CMU1003-0000-00PN0Z0A5PP | Cree LED | 0 | 90-CMU1003-0000-00PN0Z0A5PP-ND | 1,73440 € | Parametric Equivalent |
| CMU1003-R160-000N0U0A40G | Cree LED | 0 | 90-CMU1003-R160-000N0U0A40G-ND | 1,31481 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,14100 € | 11,41 € |
| 100 | 0,86710 € | 86,71 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,93600 € |

