
SPHWH2HDNC05YHU3C1 | |
|---|---|
DigiKey Part Number | 1510-1759-ND |
Manufacturer | |
Manufacturer Product Number | SPHWH2HDNC05YHU3C1 |
Description | LED COB LC020C WM WH RECT 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC020C White, Warm Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34.5V |
Series | Lumens/Watt @ Current - Test 125 lm/W |
Packaging Tray | Current - Max 810mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.00mm L x 12.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Rectangle | Light Emitting Surface (LES) 8.00mm Dia |
Luminous Flux @ Current/Temperature 2320lm (Typ) | Lens Type Flat |
Current - Test 540mA | Base Product Number |









