
SI-N8U0814B0WW | |
|---|---|
DigiKey Part Number | 1510-1148-ND |
Manufacturer | |
Manufacturer Product Number | SI-N8U0814B0WW |
Description | LED MOD RND-090C WHT RND 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Round-090C White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 55°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 24V |
Series | Lumens/Watt @ Current - Test 127 lm/W |
Packaging Box | Current - Max 450mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 115° |
Color White, Warm | Features With Connector |
CCT (K) 3500K 4-Step MacAdam Ellipse | Size / Dimension 90.00mm Dia |
Configuration Round | Height 5.80mm |
Luminous Flux @ Current/Temperature 1070lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |

