
SI-B9R081B00WW | |
|---|---|
DigiKey Part Number | 1510-SI-B9R081B00WW-ND |
Manufacturer | |
Manufacturer Product Number | SI-B9R081B00WW |
Description | LED MOD COOL WHT LNR STRIP 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 40°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 40.8V |
Packaging Bulk | Lumens/Watt @ Current - Test 156 lm/W |
Part Status Obsolete | Current - Max 600mA |
Type LED Module | CRI (Color Rendering Index) 90 |
Color White, Cool | Viewing Angle 160° |
CCT (K) 5000K | Size / Dimension 1100.00mm L x 13.00mm W |
Configuration Linear Light Strip | Height 7.00mm |
Luminous Flux @ Current/Temperature 1400lm (Typ) | Lens Type Flat |
Current - Test 220mA | Base Product Number |

