SI-B8T17256001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SI-B8T17256001
SI-B8T17256001

SI-B8T17256001

DigiKey Part Number
1510-2467-ND
Manufacturer
Manufacturer Product Number
SI-B8T17256001
Description
LED MOD LTM562C LNR STRP 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LT-M562C Gen3 White, Neutral Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
2655lm
Current - Test
700mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
158 lm/W
Current - Max
1.08A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
560.00mm L x 18.00mm W
Height
5.80mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.