
SI-B8R08128CWW | |
|---|---|
DigiKey Part Number | 1510-2137-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8R08128CWW |
Description | LED MOD LT-V282B LNR STRP 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LT-V282B White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 50°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 25.2V |
Series | Lumens/Watt @ Current - Test 136 lm/W |
Packaging Tray | Current - Max 360mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color White, Cool | Features With Connector |
CCT (K) 5000K 3-Step MacAdam Ellipse | Size / Dimension 275.00mm L x 18.00mm W |
Configuration Linear Light Strip | Height 5.50mm |
Luminous Flux @ Current/Temperature 1026lm (Typ) | Lens Type Flat |
Current - Test 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,17400 € | 21,74 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,59370 € |

