Similar

SCS6RTB6EFL1R0FZ6K | |
|---|---|
DigiKey Part Number | 1510-1632-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCS6RTB6EFL1R0FZ6K |
Description | LED LH141A COOL WHITE 5000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH141A White, Cool 5000K 2.95V 350mA 120° 0606 (1616 Metric) |
Category | CRI (Color Rendering Index) 68 |
Mfr | Current - Max 1A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 5000K | Size / Dimension 0.057" L x 0.057" W (1.46mm x 1.46mm) |
Flux @ 25°C, Current - Test 123lm (110lm ~ 135lm) | Height - Seated (Max) 0.010" (0.25mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
Lumens/Watt @ Current - Test 119 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPLAWT-H1-0000-000BU50E3 | Cree LED | 91 | XPLAWT-H1-0000-000BU50E3CT-ND | 4,10000 € | Similar |


