
SCP9TTF1HPLAT0G34E | |
|---|---|
DigiKey Part Number | SCP9TTF1HPLAT0G34E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCP9TTF1HPLAT0G34E |
Description | LED LH181A NEUT WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH181A White, Neutral 4000K 2.9V 350mA 140° 0707 (1919 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0707 (1919 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4000K | Size / Dimension 0.075" L x 0.075" W (1.91mm x 1.91mm) |
Flux @ 85°C, Current - Test 115lm (100lm ~ 130lm) | Height - Seated (Max) 0.019" (0.49mm) |
Current - Test 350mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 113 lm/W |

