Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RC1005J103CS | |
|---|---|
DigiKey Part Number | 1276-4400-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1005J103CS |
Description | RES SMD 10K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005J103CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1005F103CS | Samsung Electro-Mechanics | 5.760.412 | 1276-3431-1-ND | 0,08000 € | Upgrade |
| AR0402JR-0710KL | YAGEO | 0 | AR0402JR-0710KL-ND | 0,03768 € | Direct |
| CRG0402F10K | TE Connectivity Passive Product | 297.270 | A121528CT-ND | 0,08000 € | Direct |
| RC0402JR-0710KL | YAGEO | 3.855.257 | 311-10KJRCT-ND | 0,08000 € | Direct |
| ERJ-2RHD1002X | Panasonic Industry | 104.327 | P15984CT-ND | 0,12000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,00381 € | 7.620,00 € |
| Unit Price without VAT: | 0,00381 € |
|---|---|
| Unit Price with VAT: | 0,00461 € |










