
RC0603J300CS | |
|---|---|
DigiKey Part Number | 1276-3765-2-ND - Tape & Reel (TR) 1276-3765-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC0603J300CS |
Description | RES SMD 30 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603J300CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02240 € | 0,56 € |
| 50 | 0,01820 € | 0,91 € |
| 100 | 0,01500 € | 1,50 € |
| 250 | 0,01176 € | 2,94 € |
| 500 | 0,00996 € | 4,98 € |
| 1.000 | 0,00853 € | 8,53 € |
| 5.000 | 0,00627 € | 31,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.010.000 | 0,00348 € | 6.994,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

