RC0603F511CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 360
Unit Price: 0,19000 €
Datasheet
510 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603F511CS

DigiKey Part Number
1276-3614-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0603F511CS
Description
RES SMD 510 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
510 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603F511CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0201510RFKEDVishay Dale360541-510AABCT-ND0,19000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.010.0000,00627 €12.602,70 €
Unit Price without VAT:0,00627 €
Unit Price with VAT:0,00759 €