Parametric Equivalent

CL32B226KAV6PNE | |
|---|---|
DigiKey Part Number | 1276-CL32B226KAV6PNETR-ND - Tape & Reel (TR) 1276-CL32B226KAV6PNECT-ND - Cut Tape (CT) 1276-CL32B226KAV6PNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B226KAV6PNE |
Description | 1210/3225,X7R,22UF,25V,10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCAST32MSB7226KPNA01 | Taiyo Yuden | 0 | 587-MCAST32MSB7226KPNA01CT-ND | 8,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,22302 € | 11.151,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |


