Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL31X227MRKNNWE | |
|---|---|
DigiKey Part Number | 1276-CL31X227MRKNNWETR-ND - Tape & Reel (TR) 1276-CL31X227MRKNNWECT-ND - Cut Tape (CT) 1276-CL31X227MRKNNWEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31X227MRKNNWE |
Description | 1206/3216,220UF,X6S,4V,20% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 4V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMK316BC6227ML-TE | Taiyo Yuden | 1.758 | 587-AMK316BC6227ML-TECT-ND | 3,46000 € | Parametric Equivalent |
| GRM31CC80G227ME11K | Murata Electronics | 98.216 | 490-GRM31CC80G227ME11KCT-ND | 0,82000 € | Parametric Equivalent |
| MSASA31LBC6227MTCA01 | Taiyo Yuden | 0 | 587-MSASA31LBC6227MTCA01TR-ND | 1,52787 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,43977 € | 21.988,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |




