
CL31F105ZBFNNNE | |
|---|---|
DigiKey Part Number | 1276-1204-2-ND - Tape & Reel (TR) 1276-1204-1-ND - Cut Tape (CT) 1276-1204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31F105ZBFNNNE |
Description | CAP CER 1UF 50V Y5V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31F105ZBFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05300 € | 2,65 € |
| 100 | 0,04610 € | 4,61 € |
| 500 | 0,03460 € | 17,30 € |
| 1.000 | 0,03106 € | 31,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02815 € | 56,30 € |
| 4.000 | 0,02576 € | 103,04 € |
| 6.000 | 0,02456 € | 147,36 € |
| 10.000 | 0,02324 € | 232,40 € |
| 14.000 | 0,02246 € | 314,44 € |
| 20.000 | 0,02172 € | 434,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

