
CL31C100JIF3PNE | |
|---|---|
DigiKey Part Number | 1276-CL31C100JIF3PNETR-ND - Tape & Reel (TR) 1276-CL31C100JIF3PNECT-ND - Cut Tape (CT) 1276-CL31C100JIF3PNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C100JIF3PNE |
Description | CAP CER 10PF 1000V C0G 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50600 € | 5,06 € |
| 50 | 0,39100 € | 19,55 € |
| 100 | 0,35560 € | 35,56 € |
| 500 | 0,29578 € | 147,89 € |
| 1.000 | 0,27729 € | 277,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25764 € | 515,28 € |
| 4.000 | 0,24530 € | 981,20 € |
| 6.000 | 0,23911 € | 1.434,66 € |
| 10.000 | 0,23226 € | 2.322,60 € |
| 14.000 | 0,22825 € | 3.195,50 € |
| 20.000 | 0,22439 € | 4.487,80 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96800 € |

