
CL31B104KBP5PNF | |
|---|---|
DigiKey Part Number | 1276-7034-2-ND - Tape & Reel (TR) 1276-7034-1-ND - Cut Tape (CT) 1276-7034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B104KBP5PNF |
Description | CAP CER 0.1UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B104KBP5PNF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12065C104K4T2A | KYOCERA AVX | 1.263 | 478-KAM31BR71H104KTCT-ND | 0,15000 € | Direct |
| 12065C104K4T4A | KYOCERA AVX | 13.650 | 478-KAM31BR71H104KMCT-ND | 0,25000 € | Direct |
| AC1206KRX7R9BB104 | YAGEO | 281 | 311-3232-1-ND | 0,23000 € | Direct |
| C1206C104K5RACAUTO | KEMET | 39.682 | 399-7009-1-ND | 0,13000 € | Direct |
| GCM319R71H104KA37J | Murata Electronics | 102.990 | 490-14745-1-ND | 0,40000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 50 | 0,13820 € | 6,91 € |
| 100 | 0,12290 € | 12,29 € |
| 500 | 0,09700 € | 48,50 € |
| 1.000 | 0,08904 € | 89,04 € |
| 2.500 | 0,08062 € | 201,55 € |
| 5.000 | 0,07556 € | 377,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07139 € | 713,90 € |
| 20.000 | 0,06796 € | 1.359,20 € |
| 30.000 | 0,06624 € | 1.987,20 € |
| 50.000 | 0,06433 € | 3.216,50 € |
| 70.000 | 0,06322 € | 4.425,40 € |
| 100.000 | 0,06215 € | 6.215,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

