
CL10F103ZB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2361-2-ND - Tape & Reel (TR) 1276-2361-1-ND - Cut Tape (CT) 1276-2361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10F103ZB8NNNC |
Description | CAP CER 10000PF 50V Y5V 0603 |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10F103ZB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603ZRY5V9BB103 | YAGEO | 26.865 | 311-4120-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02040 € | 1,02 € |
| 100 | 0,01730 € | 1,73 € |
| 500 | 0,01240 € | 6,20 € |
| 1.000 | 0,01088 € | 10,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00805 € | 32,20 € |
| 8.000 | 0,00727 € | 58,16 € |
| 12.000 | 0,00688 € | 82,56 € |
| 20.000 | 0,00644 € | 128,80 € |
| 28.000 | 0,00619 € | 173,32 € |
| 40.000 | 0,00594 € | 237,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

