Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL10C390JB8NNND | |
|---|---|
DigiKey Part Number | CL10C390JB8NNND-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C390JB8NNND |
Description | CAP CER 39PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C390JB8NNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10C390JB81PNC | Samsung Electro-Mechanics | 0 | 1276-2282-2-ND | 0,00711 € | Parametric Equivalent |
| CL10C390JB8NNWC | Samsung Electro-Mechanics | 0 | 1276-CL10C390JB8NNWCTR-ND | 0,00538 € | Parametric Equivalent |
| C1608NP01H390J080AA | TDK | 976 | 445-14077-1-ND | 0,10000 € | Direct |
| KGM15ACG1H390JM | KYOCERA AVX | 26.450 | 478-KGM15ACG1H390JMCT-ND | 0,09000 € | Direct |
| KGM15ACG1H390JT | KYOCERA AVX | 15.537 | 478-KGM15ACG1H390JTCT-ND | 0,09000 € | Direct |






