20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C200JB8NNNC

DigiKey Part Number
1276-1187-2-ND - Tape & Reel (TR)
1276-1187-1-ND - Cut Tape (CT)
1276-1187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C200JB8NNNC
Description
CAP CER 20PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C200JB8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10C200JB81PNCSamsung Electro-Mechanics6.4521276-2219-1-ND0,11000 €Parametric Equivalent
06031A200FAT2AKYOCERA AVX22.632478-10195-1-ND0,36000 €Upgrade
06035A200FAT2AKYOCERA AVX51.495478-10299-1-ND0,36000 €Upgrade
GRM1885C2A200JA01JMurata Electronics7.048490-6390-1-ND0,10000 €Upgrade
0603N200J500CTWalsin Technology Corporation29.4101292-1498-1-ND0,08000 €Parametric Equivalent
In-Stock: 432.836
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03200 €0,32 €
500,02160 €1,08 €
1000,01840 €1,84 €
5000,01318 €6,59 €
1.0000,01158 €11,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00919 €36,76 €
8.0000,00831 €66,48 €
12.0000,00787 €94,44 €
20.0000,00738 €147,60 €
28.0000,00709 €198,52 €
40.0000,00682 €272,80 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €