Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL10B391KB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2049-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10B391KB8NNNC |
Description | CAP CER 390PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B391KB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C391KAT2A | KYOCERA AVX | 7.134 | 478-1210-1-ND | 0,16000 € | Direct |
| 06035C391KAT4A | KYOCERA AVX | 0 | 06035C391KAT4A-ND | 0,02927 € | Direct |
| 06035C391KAT7A | KYOCERA AVX | 0 | 06035C391KAT7A-ND | 0,02712 € | Direct |
| 06031C391JAT2A | KYOCERA AVX | 3.180 | 478-06031C391JAT2ACT-ND | 0,20000 € | Upgrade |
| 06031C391JAT4A | KYOCERA AVX | 0 | 06031C391JAT4A-ND | 0,03715 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400.000 | 0,00526 € | 2.104,00 € |
| Unit Price without VAT: | 0,00526 € |
|---|---|
| Unit Price with VAT: | 0,00636 € |



