Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL10B103KB8NCNC | |
|---|---|
DigiKey Part Number | 1276-1921-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10B103KB8NCNC |
Description | CAP CER 10000PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B103KB8NCNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B103KC8NNNC | Samsung Electro-Mechanics | 128.635 | 1276-1196-1-ND | 0,08000 € | Upgrade |
| 06035C103KA12A | KYOCERA AVX | 0 | 06035C103KA12A-ND | 0,90302 € | Direct |
| 06035C103KA16A | KYOCERA AVX | 0 | 06035C103KA16A-ND | 0,90302 € | Direct |
| 885012206089 | Würth Elektronik | 286 | 732-8007-1-ND | 0,08000 € | Direct |
| AU035C103KA72A | KYOCERA AVX | 0 | AU035C103KA72A-ND | 1,00934 € | Direct |









