
CL03A104MP3NNNC | |
|---|---|
DigiKey Part Number | 1276-1321-2-ND - Tape & Reel (TR) 1276-1321-1-ND - Cut Tape (CT) 1276-1321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03A104MP3NNNC |
Description | CAP CER 0.1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A104MP3NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL03A104KA3NNNC | Samsung Electro-Mechanics | 1.645.255 | 1276-1318-1-ND | 0,09000 € | Upgrade |
| CL03A104KO3NNNC | Samsung Electro-Mechanics | 2.035.625 | 1276-1319-1-ND | 0,08000 € | Upgrade |
| CL03A104KP3NNNC | Samsung Electro-Mechanics | 6.591.799 | 1276-1115-1-ND | 0,08000 € | Upgrade |
| C0603X5R1A104K030BC | TDK | 372.751 | 445-7318-1-ND | 0,08000 € | Upgrade |
| C0603X5R1C104K030BC | TDK | 1.118.829 | 445-7313-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01410 € | 1,41 € |
| 500 | 0,01000 € | 5,00 € |
| 1.000 | 0,00872 € | 8,72 € |
| 2.500 | 0,00740 € | 18,50 € |
| 5.000 | 0,00660 € | 33,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00595 € | 59,50 € |
| 20.000 | 0,00541 € | 108,20 € |
| 30.000 | 0,00514 € | 154,20 € |
| 50.000 | 0,00484 € | 242,00 € |
| 70.000 | 0,00467 € | 326,90 € |
| 100.000 | 0,00450 € | 450,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

