Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CIS41P600AE | |
|---|---|
DigiKey Part Number | 1276-6360-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIS41P600AE |
Description | FERRITE BEAD 60 OHM 1806 1LN |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CIS41P600AE Models |
Category | Current Rating (Max) 6A |
Manufacturer Samsung Electro-Mechanics | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1806 (4516 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742792411 | Würth Elektronik | 2.929 | 732-1636-1-ND | 0,25000 € | Direct |
| 742792410 | Würth Elektronik | 24.868 | 732-1635-1-ND | 0,25000 € | Parametric Equivalent |
| BCMS451616A600 | Max Echo | 1.950 | 5262-BCMS451616A600CT-ND | 0,37000 € | Parametric Equivalent |
| BLM41PG600SN1L | Murata Electronics | 209.335 | 490-1058-1-ND | 0,38000 € | Parametric Equivalent |
| HCB 4516KF-600T60 | TAI-TECH Advanced Electronics Co., Ltd. | 5.824 | 4816-HCB4516KF-600T60CT-ND | 0,50000 € | Parametric Equivalent |






