


TBP03R3-350-12BK | |
|---|---|
DigiKey Part Number | 2223-TBP03R3-350-12BK-ND |
Manufacturer | |
Manufacturer Product Number | TBP03R3-350-12BK |
Description | TERM BLOCK HDR 24POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP03R3-350-12BK Models |
Category | Current - IEC 8A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 250 V |
Series | Current - UL 8 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 130°C |
Number of Positions 24 | Contact Mating Finish Tin |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Contact Material Copper Alloy |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP) |
Header Orientation Vertical | Contact Tail Length 0.102" (2.60mm) |
Termination Style Solder | Insulation Height 0.524" (13.30mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| 10 | 4,89700 € | 48,97 € |
| 25 | 4,31360 € | 107,84 € |
| 50 | 3,95680 € | 197,84 € |
| 136 | 3,55574 € | 483,58 € |
| 272 | 3,34467 € | 909,75 € |
| 544 | 3,17811 € | 1.728,89 € |
| 1.088 | 3,04783 € | 3.316,04 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,36110 € |




