
SLW-12689-4A-N-D | |
|---|---|
DigiKey Part Number | 2223-SLW-12689-4A-N-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-12689-4A-N-D |
Description | 12.1 X 6 X 8.9 MM, 4 MM RAISED S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SLW-12689-4A-N-D Models |
Category | Actuator Length 4.00mm |
Manufacturer Same Sky (Formerly CUI Devices) | Contact Material Brass |
Series | Contact Finish Silver |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Operating Temperature -20°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On | Switch Travel 3.20mm |
Current Rating (Amps) 300mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 50 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Operating Force 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,30320 € | 7,58 € |
| 100 | 0,27110 € | 27,11 € |
| 250 | 0,25112 € | 62,78 € |
| 500 | 0,23702 € | 118,51 € |
| 1.000 | 0,22391 € | 223,91 € |
| 3.000 | 0,20536 € | 616,08 € |
| 5.000 | 0,19769 € | 988,45 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |










