
PP-038D | |
|---|---|
DigiKey Part Number | 102-4781-ND |
Manufacturer | |
Manufacturer Product Number | PP-038D |
Description | POWER PLUG, 1.35 X 3.8 X 9.5 MM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 1.35mm ID (0.053"), 3.80mm OD (0.150") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PP-038D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.35mm ID (0.053"), 3.80mm OD (0.150") | |
Actual Diameter | 0.053" (1.35mm ID), 0.150" (3.80mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet | |
Shielding | Unshielded | |
Features | Cover, Strain Relief | |
Insulation Color | Black | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 4 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Cover | |
Housing Material | Polyvinyl Chloride (PVC) | |
Contact Material | Phosphor Bronze | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,04700 € | 10,47 € |
| 25 | 0,98160 € | 24,54 € |
| 50 | 0,93500 € | 46,75 € |
| 100 | 0,89030 € | 89,03 € |
| 250 | 0,83448 € | 208,62 € |
| 500 | 0,79460 € | 397,30 € |
| 1.000 | 0,75668 € | 756,68 € |
| 2.500 | 0,70932 € | 1.773,30 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |





