
PJ-090BH | |
|---|---|
DigiKey Part Number | 2223-PJ-090BHTR-ND - Tape & Reel (TR) 2223-PJ-090BHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PJ-090BH |
Description | PWR JACK 2.5X5.9MM VERTICAL THRO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PJ-090BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.232" (5.90mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.372" (9.45mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,63400 € | 16,34 € |
| 25 | 1,53200 € | 38,30 € |
| 50 | 1,45880 € | 72,94 € |
| 100 | 1,38910 € | 138,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,30200 € | 325,50 € |
| 500 | 1,23988 € | 619,94 € |
| 750 | 1,20491 € | 903,68 € |
| 1.250 | 1,16226 € | 1.452,83 € |
| 1.750 | 1,13501 € | 1.986,27 € |
| 2.500 | 1,10683 € | 2.767,07 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,33530 € |



