
MPB06-1C00-R-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-MPB06-1C00-R-SMT-TR-ND - Tape & Reel (TR) 2223-MPB06-1C00-R-SMT-TRCT-ND - Cut Tape (CT) 2223-MPB06-1C00-R-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPB06-1C00-R-SMT-TR |
Description | SPDT, SURFACE MOUNT, 0 MM PUSH, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MPB06-1C00-R-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 14mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 80°C | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 3,25900 € | 32,59 € |
| 25 | 3,07400 € | 76,85 € |
| 50 | 2,94040 € | 147,02 € |
| 100 | 2,81250 € | 281,25 € |
| 250 | 2,65160 € | 662,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,53580 € | 1.267,90 € |
| 1.000 | 2,42484 € | 2.424,84 € |
| 1.500 | 2,36213 € | 3.543,20 € |
| 2.500 | 2,28530 € | 5.713,25 € |
| 3.500 | 2,23601 € | 7.826,03 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,57380 € |



