


MP-6320B | |
|---|---|
DigiKey Part Number | 102-4791-ND |
Manufacturer | |
Manufacturer Product Number | MP-6320B |
Description | AUDIO PLUG, 6.3 MM, STRAIGHT, 2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | MP-6320B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Cover | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 1.220" (31.00mm) | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver | |
Includes | 2 pcs - 1 Connector, 1 Cover | |
Housing Material | Brass | |
Contact Material | Brass | |
Cable Opening | 0.315" (8.00mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,89900 € | 28,99 € |
| 25 | 2,71720 € | 67,93 € |
| 50 | 2,58740 € | 129,37 € |
| 100 | 2,46370 € | 246,37 € |
| 250 | 2,30940 € | 577,35 € |
| 500 | 2,19922 € | 1.099,61 € |
| 1.000 | 2,09430 € | 2.094,30 € |
| 2.500 | 1,96331 € | 4.908,28 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,12610 € |


