


HSS-B20-0635H | |
|---|---|
DigiKey Part Number | 102-4176-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-0635H |
Description | HEATSINK TO-220 2.6W ALUMINUM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.6W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-0635H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.520" (13.20mm) | |
Width | 0.250" (6.35mm) | |
Diameter | - | |
Fin Height | 0.748" (19.00mm) | |
Power Dissipation @ Temperature Rise | 2.6W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 10.68°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 28.85°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,50840 € | 12,71 € |
| 50 | 0,49000 € | 24,50 € |
| 100 | 0,47230 € | 47,23 € |
| 250 | 0,44984 € | 112,46 € |
| 500 | 0,43358 € | 216,79 € |
| 1.000 | 0,41792 € | 417,92 € |
| 5.000 | 0,38362 € | 1.918,10 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |



