
HSB38-707025P | |
|---|---|
DigiKey Part Number | 2223-HSB38-707025P-ND |
Manufacturer | |
Manufacturer Product Number | HSB38-707025P |
Description | HEAT SINK, BGA, 70 X 70 X 25 MM, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy 21.7W @ 75°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | HSB38-707025P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 21.7W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 1.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 3.45°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,40000 € | 7,40 € |
| 10 | 6,54900 € | 65,49 € |
| 25 | 6,23800 € | 155,95 € |
| 96 | 5,80740 € | 557,51 € |
| 192 | 5,59719 € | 1.074,66 € |
| 288 | 5,47764 € | 1.577,56 € |
| 576 | 5,27896 € | 3.040,68 € |
| 1.056 | 5,11094 € | 5.397,15 € |
| Unit Price without VAT: | 7,40000 € |
|---|---|
| Unit Price with VAT: | 8,95400 € |










