
HSB24-252510 | |
|---|---|
DigiKey Part Number | 2223-HSB24-252510-ND |
Manufacturer | |
Manufacturer Product Number | HSB24-252510 |
Description | HEAT SINK, BGA,25 X 25 X 10 MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy 4.14W @ 75°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | HSB24-252510 Models |
Category | Length 0.984" (25.00mm) |
Mfr | Width 0.984" (25.00mm) |
Series | Fin Height 0.394" (10.00mm) |
Packaging Box | Power Dissipation @ Temperature Rise 4.14W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.50°C/W @ 200 LFM |
Type Top Mount | Thermal Resistance @ Natural 18.10°C/W |
Package Cooled | Material |
Attachment Method Adhesive (Not Included) | Material Finish Black Anodized |
Shape Square, Pin Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,78500 € | 7,85 € |
| 25 | 0,74800 € | 18,70 € |
| 70 | 0,70814 € | 49,57 € |
| 140 | 0,68257 € | 95,56 € |
| 280 | 0,65793 € | 184,22 € |
| 560 | 0,63414 € | 355,12 € |
| 1.050 | 0,61331 € | 643,98 € |
| 5.040 | 0,56417 € | 2.843,42 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |



