8 Ohms General Purpose Speaker 1 W 300 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 1 W 300 Hz ~ 20 kHz Top Round
Understanding Audio Frequency Range in Audio Design

GA0771M

DigiKey Part Number
102-1190-ND
Manufacturer
Manufacturer Product Number
GA0771M
Description
SPEAKER 8OHM 1W TOP PORT 90DB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 300 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
GA0771M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
300 Hz ~ 20 kHz
Frequency - Self Resonant
300Hz
Impedance
8 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
2 W
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Alnico (AlNiCo)
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
3.032" Dia (77.00mm)
Height - Seated (Max)
1.024" (26.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,98000 €5,98 €
104,58500 €45,85 €
254,14440 €103,61 €
503,84520 €192,26 €
1003,57240 €357,24 €
2503,24760 €811,90 €
5003,02604 €1.513,02 €
1.0002,85396 €2.853,96 €
Manufacturers Standard Package
Unit Price without VAT:5,98000 €
Unit Price with VAT:7,23580 €