CST-931RP-A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 15.916
Unit Price: 0,94000 €
Datasheet

Similar


PUI Audio, Inc.
In Stock: 48
Unit Price: 0,96000 €
Datasheet
Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 2.73kHz 85dB @ 3V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 2.73kHz 85dB @ 3V, 10cm Through Hole PC Pins
CST-931RP-A
CST-931RP-A
Understanding Audio Frequency Range in Audio Design

CST-931RP-A

DigiKey Part Number
102-1461-ND
Manufacturer
Manufacturer Product Number
CST-931RP-A
Description
BUZZER MAGNETIC 3V 9.00MM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 2.73kHz 85dB @ 3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CST-931RP-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
2 ~ 4V
Frequency
2.73kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 3V, 10cm
Current - Supply
80mA
Port Location
Side
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,08100 €10,81 €
250,97200 €24,30 €
500,89920 €44,96 €
1000,83260 €83,26 €
2500,75380 €188,45 €
7000,67596 €473,17 €
1.4000,62912 €880,77 €
5.6000,55616 €3.114,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,73030 €