
CP9040335H | |
|---|---|
DigiKey Part Number | 2223-CP9040335H-ND |
Manufacturer | |
Manufacturer Product Number | CP9040335H |
Description | PELTIER, 40 X 40 X 3.35 MM, 9 A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 79.0W @ 27°C 9 A |
Datasheet | Datasheet |
EDA/CAD Models | CP9040335H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 79.0W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.35mm | |
Number of Stages | 1 | |
Current - Max | 9 A | |
Voltage - Max | 15.4 V | |
Resistance | 1.29 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,70000 € | 37,70 € |
| 5 | 35,42200 € | 177,11 € |
| 10 | 34,48300 € | 344,83 € |
| 25 | 33,27920 € | 831,98 € |
| 50 | 32,39700 € | 1.619,85 € |
| 100 | 31,53820 € | 3.153,82 € |
| Unit Price without VAT: | 37,70000 € |
|---|---|
| Unit Price with VAT: | 45,61700 € |

