8 Ohms General Purpose Speaker 2 W 208 Hz ~ 15 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 2 W 208 Hz ~ 15 kHz Top Round, Square Frame
Understanding Audio Frequency Range in Audio Design

CMS0341KLX

DigiKey Part Number
102-1303-ND
Manufacturer
Manufacturer Product Number
CMS0341KLX
Description
SPEAKER 8OHM 2W TOP PORT 84DB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 2 W 208 Hz ~ 15 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
CMS0341KLX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
208 Hz ~ 15 kHz
Frequency - Self Resonant
260Hz
Impedance
8 Ohms
Efficiency - dBA
84.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
2 W
Power - Max
4 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
Paper
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.339" L x 1.339" W (34.00mm x 34.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 821
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,30000 €9,30 €
107,16000 €71,60 €
256,48080 €162,02 €
506,01880 €300,94 €
1005,59710 €559,71 €
2505,09440 €1.273,60 €
5004,75116 €2.375,58 €
1.0004,71716 €4.717,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,30000 €
Unit Price with VAT:11,25300 €