


CMS-23558N-L152 | |
|---|---|
DigiKey Part Number | 102-3843-ND |
Manufacturer | |
Manufacturer Product Number | CMS-23558N-L152 |
Description | SPEAKER 8OHM 1W TOP PORT 80DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 440 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-23558N-L152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 440 Hz ~ 20 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,16400 € | 31,64 € |
| 25 | 2,85640 € | 71,41 € |
| 50 | 2,64800 € | 132,40 € |
| 100 | 2,45820 € | 245,82 € |
| 300 | 2,19057 € | 657,17 € |
| 500 | 2,07850 € | 1.039,25 € |
| 1.000 | 1,93763 € | 1.937,63 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 5,00940 € |









