
SP3374NUTG | |
|---|---|
DigiKey Part Number | F7560TR-ND - Tape & Reel (TR) F7560CT-ND - Cut Tape (CT) F7560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3374NUTG |
Description | TVS DIODE 3.3VWM 18VC 10UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | SP3374NUTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 3.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UDFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,73200 € | 7,32 € |
| 100 | 0,71600 € | 71,60 € |
| 500 | 0,65764 € | 328,82 € |
| 1.000 | 0,63190 € | 631,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57857 € | 1.735,71 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |











