



CMC-9745-44P | |
|---|---|
DigiKey Part Number | 102-4103-ND |
Manufacturer | |
Manufacturer Product Number | CMC-9745-44P |
Description | MIC COND ANLG OMNI -44DB 0.382"D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone Electret Condenser 3 V ~ 10 V Omnidirectional (-44dB ±3dB @ 94dB SPL) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMC-9745-44P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -44dB ±3dB @ 94dB SPL | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 3 V | |
Voltage Range | 3 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.183" (4.65mm) | |
Shape | Circular | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,61000 € | 6,10 € |
| 25 | 0,54800 € | 13,70 € |
| 50 | 0,50620 € | 25,31 € |
| 100 | 0,46810 € | 46,81 € |
| 300 | 0,41477 € | 124,43 € |
| 500 | 0,39256 € | 196,28 € |
| 1.000 | 0,36470 € | 364,70 € |
| 5.000 | 0,30891 € | 1.544,55 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |



